Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 8914

Mount Universal LED Spacer; T-1 and T-1-3/4; Black PVC; Length: 0.36 in.
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8914.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page11 years ago
Datasheet1 page19 years ago

TME

Sager Electronics

Inventory History

3 month trend:
+42.10%

CAD Models

Download Keystone 8914 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2011-05-26
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Keystone 8914 provided by its distributors.

Mount Universal LED Spacer; T-1 and T-1-3/4; Black PVC; Length: 0.36 in.
Universal Black PVC T-1 / T-1 3/4 0.36 inch Long LED Spacer
LED Mounting Hardware UNIVERSAL MNT .36 .255 (6.5mm) DIA
LED Spacers and Lens Caps .360 SPCR MOUNT
LED SPACER | Keystone Electronics 8914
Black PCB Mount 9.14mm L × 6.5mm H
SPACER MOUNT LED TRI-LEAD .360"
T-1 34T-1 BLACK PVC LED SPACER
T-1 3/4&T-1 BLK PVC LED SPACER

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO