Keystone 8834

Spacer Stacking Spacer 3.2mm-ID 6.6mm-OD 15.9mm-LG Nylon 6/6
$ 0.158

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8834.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page11 years ago
Datasheet1 page19 years ago

Sager Electronics

Mouser

TME

Inventory History

3 month trend:
+65.71%

CAD Models

Download Keystone 8834 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Spacer Round, 3.2mm ID, 6.4mm OD, 19.1mm LG, Nylon ASTM D4066 PA225
Spacer Round, 3.2mm ID, 4.7mm OD, 19.1mm LG, Nylon, ASTM D4066, PA225, Natural
Bivar908-750
Nylon Tubular, 0.750 In. Length, 0.187 Od, 0.125 Id, White/Bag |Bivar 908-750
Keystone8833
Spacer Stacking Spacer 3.2mm-ID 6.6mm-OD 12.7mm-LG Nylon 6/6
Keystone9031
Spacer Thru-Hole Stacking PCB Support 3.17mm-ID 6.6mm-OD 12.7mm-LG Nylon 6/6
Keystone8831
UL Rated Nylon Self Aligning .250 inch Long Stacking Spacer for #4 Screw

Descriptions

Descriptions of Keystone 8834 provided by its distributors.

Spacer Stacking Spacer 3.2mm-ID 6.6mm-OD 15.9mm-LG Nylon 6/6
Stacking Spacer Nylon PCB Support
Spacers and Standoffs NYLON SUPPORT .625
BRD SPT SNAP FIT SCREW MNT 5/8"
BOARD SUPRT SNAP FIT NYLON 5/8"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO