What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 8415

Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Aluminum ASTM B211 Clear Iridite
$ 0.397

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8415.

Sager Electronics

Datasheet1 page13 years ago

Farnell

TME

Future Electronics

Newark

Inventory History

3 month trend:
-100%

Related Parts

Keystone8402
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite
Keystone8401
Threaded Standoff Aluminum Clear Iridite 4-40 Male x 4-40 Female 0.275 in. L Spacer
Keystone8414
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of Keystone 8415 provided by its distributors.

Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Aluminum ASTM B211 Clear Iridite
STANDOFF, 1/4 HEX, M-F, THREADED 6-32, LENGTH .625, ALUM/CLEAR IRIDITE
Aluminum 6 - 32 Thread .625 inch Long Male / Female Hex Standoff
SPACER/STANDOFF, HEX, AL, 6.4MM X 15.9MM
Male/Female Threaded Standoff Aluminum Clear Iridite
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Aluminum Standoff |Keystone 8415
ER - Standoff; 0.625 in.; 6-32
RS APAC
Spacers and Standoffs AL .625 M/F THRD
6-32 ALUMINUM MALEFEMALE THREA
Standoff; Thread Size - Imperial:6-32; S; Standoff; Thread Size - Imperial:6-32; Spacer Material:Aluminium; External Width:6.4mm; Body Length:15.875mm; Hex Body Size:0.25"; Leaded Process Compatible:No; Overall Length:15.9mm; Peak Reflow Compatible (260 C):No

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO