Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 8321

Mount Self-Aligning LED Spacer; Bi-Lead T-1-3/4; Natural Nylon; Length: 0.30 in.
$ 0.122

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8321.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page19 years ago
Datasheet1 page11 years ago

Farnell

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.77%

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Keystone 8321 provided by its distributors.

Mount Self-Aligning LED Spacer; Bi-Lead T-1-3/4; Natural Nylon; Length: 0.30 in.
SPACER; SELF-ALIGING; BI-LEAD; LENGTH .300; NYLON 6/6; FOR LED SIZE T-1-3/4
Self-Aligning T-1 3/4 Natural Nylon .300 inch Long LED Spacer Mount
LED Mounting Hardware .30 T1 3/4 BI-LEAD .197 (5mm) DIA
Self Aligning Spacer for T-1 3/4 LED
Led Spacer, 7.6 Mm, 5 Mm, Aluminium; |Keystone 8321
Keystone 8321 Spacer 5mm LED 7.6mm - Pack of 25
LED Spacers and Lens Caps .30 T1 3/4 BI-LEAD
Natural Color PCB Mount 7.62mm × 4mm × 5mm
SELF-ALIGNING LED SPACER, T-1 3/4, NYLON; Height: 7.6mm; External Diameter: 5mm; Spacer Material: Nylon (Polyamide); Product Range: -; SVHC: No SVHC (15-Jan-2019)
LED HOLDER T1 3/4 NYLON NATURAL
SPACER MOUNTS LED T-1 3/4 .300"
T-1 34 NATURAL NYLON LED SPACE

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO