Keystone 7775-SEMS

Screw Term W/sems Screw-installed | Keystone Electronics 7775-SEMS
$ 0.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7775-SEMS.

IHS

Datasheet1 page11 years ago

Keystone

Newark

Inventory History

3 month trend:
-3.22%

CAD Models

Download Keystone 7775-SEMS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-10-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keystone7787
0.045 (1.14) Thick Brass Tin Plate Stainless Steel Heavy Duty PC Screw Terminal
Keystone7690
SCREW TERMINAL, SNAP-IN, PC, 6-32 THREAD, HORIZONTAL, UNASSEMBLED, BRASS/TIN
Keystone1284
SCREW TERMINAL; LOW PROFILE; LESS SCREW; VERTICAL; 6-32 THREADS; 15 A

Descriptions

Descriptions of Keystone 7775-SEMS provided by its distributors.

SCREW TERM W/SEMS SCREW-INSTALLED | Keystone Electronics 7775-SEMS
Vertical Screw Terminal w/Sems Screw-Assembled
Terminals SCREW TERM W/SEMS SCREW INSTALLED
Low Profile Screw Terminal 6-32 x 6.35 mm
Screw Terminal 14-22AWG Brass Matte Tin
VERT. 6-32 SEMS SCREW TERM WIT
Terminal; PC Screw; No. 6-32 Threaded Stud Hole; 0.331 in. Length; 0.032 in. Matte Tin Plated Brass; 0.310 in. Width - Stud End; 0.310 in. Width Solder End

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO