Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 737

Cable Accessories, RUBBER GROMMETS Ideal for electrical insulation and mechanical damping
$ 0.255

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 737.

Inventory History

3 month trend:
+44.45%

CAD Models

Download Keystone 737 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2008-01-04

Related Parts

Keystone720
Bumper Cylindrical; Recessed Center; Black; 0.500 in. Dia. x 0.250 in. Height
Keystone738
Grommet; 0.437 in. Mtg Hole Dia.; 0.250 in. Grommet; 0.062 in. Panel Thick; Black
Keystone730
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II

Descriptions

Descriptions of Keystone 737 provided by its distributors.

Cable Accessories, RUBBER GROMMETS Ideal for electrical insulation and mechanical damping
Grommet; 0.281 in. Mtg Hole Dia.; 0.187 in. Grommet; 0.093 in. Panel Thick; Black
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
GROMMET RUBBER BUNA N ID .187 OD .437 PANEL THICKNESS .093
Grommets & Bushings RUBBER GROMMET .281
Rubber Grommets; 0.187 diameter

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO