Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 7231

Connector Accessories Jack Screw Straight Steel Yellow Zinc Chromate Bulk
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7231.

element14 APAC

Datasheet1 page13 years ago

Farnell

element14

TME

Future Electronics

Inventory History

3 month trend:
-13.82%

CAD Models

Download Keystone 7231 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2015-05-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Keystone 7231 provided by its distributors.

Connector Accessories Jack Screw Straight Steel Yellow Zinc Chromate Bulk
Fasteners,Jack Screw,Screws,Screws & yellow Bracket mounting,threaded mounting 7.9248mm(Length)
Steel Zinc Plate and Gold Finish .312 inch Long Jack Screw with Hardware
Steel Jack Screw Yel w/Hdwr .312" Length
Screw Jack; Hex Head; Zinc/Chromated; No. 4-40; 0.312 in. Long
Captive, Thumb, Shoulder and Jack Screws JACK SCREW W/HWD.312
KEYSTONE 7231 D SUB JACK SCREW, #4-40, 12.67MM
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
D SUB JACK SCREW, #4-40, 7.9MM;
D SUB JACK SCREW, #4-40, 7.9MM; Product Range: -; Screw Length: 7.9mm; Thread Size - Metric: -; Thread Size - Imperial: 4-40; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7231..