Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 7230

Connector Accessories Jack Screw Straight Steel Yellow Chromate Over Zinc Bulk
$ 0.182

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7230.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page11 years ago
Datasheet1 page17 years ago

element14

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.26%

Supply Chain

Country of OriginTaiwan
Introduction Date2019-10-21

Descriptions

Descriptions of Keystone 7230 provided by its distributors.

Connector Accessories Jack Screw Straight Steel Yellow Chromate Over Zinc Bulk
4-40 Socket,4-40 Screw Jackscrew Socket D-Sub Connectors 7.92mm 7.92mm Bracket mounting,threaded mounting 7.9248mm(Length)
JACK SCREW; Product Range: -; Screw Length: 7.9mm; Thread Size - Metric: -; Thread Size - Imperial: 4-40; Accessory Type: D Sub Jack Screw; Connector Type: D Sub; Material: Zinc Plate and Gold Iridite 59K0516

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO