What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 617

0 .062 (1.57) Thick Steel, 6 - 32 Thread Tin Plate Threaded Mounting Bracket
$ 0.352

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 617.

element14 APAC

Datasheet1 page13 years ago

TME

DigiKey

X-ON

Future Electronics

Inventory History

3 month trend:
+1.72%

Related Parts

Keystone616
BRACKET, MOUNTING, BRASS, TIN, 0.047 IN., 4-40, 0.453 IN., 0.312 IN., 0.25 IN.
Keystone4336
BRACKET, MOUNTING, STEEL, NICKEL, 0.062 IN., 0.562 IN., 0.500 IN., 0.562 IN.
Keystone4335
BRACKET, MOUNTING, STEEL, NICKEL, 0.062 IN., 0.562 IN., 0.500 IN., 0.120 IN.

Descriptions

Descriptions of Keystone 617 provided by its distributors.

0 .062 (1.57) Thick Steel, 6 - 32 Thread Tin Plate Threaded Mounting Bracket
BRACKET, MOUNTING, STEEL, TIN, 0.062 IN., 6-32, 0.578 IN., 0.5 IN., 0.5 IN.
Short Angle Bracket with Steel Material and Tin Plate Finish
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Threaded Hole Right Angle (L) Universal Mounting Bracket
Computer and Mounting Brackets THRD BRKT STL T PL
Steel Threaded Mounting Bracket
Conn Twinax Adapter M/F/F T Style Nickel
BRACKET, MOUNTING, 6-32, .062T, TIN PLT STL
MOUNT BRACKET SHORT L 6-32 STEEL
Mounting Bracket; Size (Mm):-; Thread Size - Imperial:6-32; Thread Size - Metric:-; Body Length:-; External Diameter:-; Fastener Material:-; Wire Diameter:-; Product Range:-; Accessory Type:Bracket; Body Material:Steel Rohs Compliant: Yes |Keystone 617

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO