Keystone 616

Bracket, Mounting, Brass, Tin, 0.047 in., 4-40, 0.453 in., 0.312 in., 0.25 in.
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 616.

element14 APAC

Datasheet1 page13 years ago

TME

RS (Formerly Allied Electronics)

DigiKey

Future Electronics

Inventory History

3 month trend:
+26.13%

CAD Models

Download Keystone 616 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keystone613
BRACKET, MOUNTING, BRASS, NICKEL, 0.032 IN., 0.39 IN., 0.453 IN., 0.375 IN.
Keystone1561B
STANDOFF, 1/4 ROUND, FEMALE, SWAGE MOUNT, THREADED 6-32, LENGTH .375, BRASS/ZINC
Keystone7210
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290

Descriptions

Descriptions of Keystone 616 provided by its distributors.

BRACKET, MOUNTING, BRASS, TIN, 0.047 IN., 4-40, 0.453 IN., 0.312 IN., 0.25 IN.
0.047 (1.19) Thick Brass Tin Plate 4 - 40 Threaded Mounting Bracket
Short Angle Bracket with Brass Material and Tin Plate Finish
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Threaded Hole Right Angle (L) Universal Mounting Bracket
Computer and Mounting Brackets THRD BRKT BRS T PL
Brass Threaded Mounting Bracket
BRACKET, MOUNTING, 4-40, .062T, NICKEL PLT BRASS
MOUNT BRACKET SHORT L 4-40 BRASS
Mounting Bracket; Accessory Type:Bracket; Body Material:Brass; Body Plating:Tin; External Depth:0.312"; External Width:0.25"; Material:Tin-plated Brass; Thread Size - Imperial:4-40

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO