Keystone 6061

Test Jack, Low Profile, Horizontal, Pc Mount, .460 Od, Body Red Nylon
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 6061.

IHS

Datasheet1 page10 years ago

element14 APAC

Future Electronics

Sager Electronics

DigiKey

Inventory History

3 month trend:
-41.10%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.3
$ 1.28
$ 1.28
Stock
5,707
11,976
11,976
Authorized Distributors
6
6
6

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SABRE CRIMP TERMINAL;FEMALE;14-16 AWG;3.30MM;TIN PLATED BRASS CONTACT WITH TPA
TE Connectivity5-1634503-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity1-1337543-0
Conn ZDC/BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Individual
TE Connectivity1-1634612-0
Rf Bnc Connector, 1 Contact(S), Female, Panel Mount, Board And Panel Mount, Solder Terminal,
".100" Single Row Screw Machine Socket Strip" Rohs Compliant: Yes |Samtec, Inc. SS-101-G-2
4.6A Single Row Tin -55鈩儈+125鈩 1P 475V Bend insert 3.18mm Push-Pull Female Headers ROHS

Descriptions

Descriptions of Keystone 6061 provided by its distributors.

TEST JACK, LOW PROFILE, HORIZONTAL, PC MOUNT, .460 OD, BODY RED NYLON
Red Low Profile Horizontal PC Test Jack Accepts .08 inch Tip
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Horizontal Test Jack-gold plate Red
Conn Test Jack F 2 POS Solder RA Thru-Hole 1 Port
Plugs, Pins, Jacks and Sockets LP HOR. PC TEST JK
JACK TEST HORIZ LOW PRO RED GOLD
Horizontal Test Jack; For Use With:-; Current Rating:5A; Mounting Hole Dia:1.32Mm; Operating Voltage:2.1Kv; Insulator Colour:Red; Product Range:-; Colour:Red; Connector Mounting:Pcb Mount; Contact Material:Beryllium Copper Rohs Compliant: Yes |Keystone 6061

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO