Keystone 6038

Test Jack Vertical Pcb .312 L Od .187 Nylon 6/6-BLACK Brass/silver
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 6038.

IHS

Datasheet1 page8 years ago

Newark

Farnell

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-31.77%

CAD Models

Download Keystone 6038 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity282843-3
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1-163037-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity1-926522-2
Conn Housing RCP 2 POS 7.4mm Crimp ST Cable Mount Natural Carton

Descriptions

Descriptions of Keystone 6038 provided by its distributors.

TEST JACK VERTICAL PCB .312 L OD .187 NYLON 6/6-BLACK BRASS/SILVER
Jack; PCB Test; 0.048 in. Terminal; Through-Hole Mount Silver Plated Brass Contact; Black; Nylon 6/6 Base; 115 deg C; 0.187 in.
VERTICAL TEST JACK; For Use With:-; Curr; VERTICAL TEST JACK; For Use With:-; Current Rating:5A; Mounting Hole Dia:1.32mm; Operating Voltage:1.5kV; Insulator Colour:Black; Product Range:-; Colour:Black; Connector Mountin
Vertical Test Jack; Para Usar Con:-; Intensidad Nominal:5A; Diámetro Del Agujero De Montaje.:1.32Mm; Tensión De Operación:1.5Kv; Aislante, Color:Negro; Color:Black; Conector, Montaje:Pcb; Contacto, Chapado:Plata |Keystone 6038

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO