Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 590

Contact Spring (Leaf), 1A, AA/CR2, PCB Mount, Spring Mount, TH, 75mm × 40mm × 11.43mm
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 590.

IHS

Datasheet1 page13 years ago

Future Electronics

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+21.30%

CAD Models

Download Keystone 590 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Keystone 590 provided by its distributors.

Contact Spring (Leaf), 1A, AA/CR2, PCB Mount, Spring Mount, TH, 75mm × 40mm × 11.43mm
Cylindrical Battery Contacts, Clips, Holders & Springs 9V AA N SNAPIN PC
Steel with Tin Nickel Plate Horizontal 9 V PC Leaf Spring Contact
THM Leaf Spring Battery Contact
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Battery Holders, Contacts and Clips 9V SNAP IN PC CNT
Battery holder; spring contact; AA, CR2, A; THT
Through Hole Mount Leaf Spring Battery Contact
Keystone 590 PCB Leaf Spring Negative AA/PP3
Conn Mini UHF-BNC Adapter M 50Ohm ST Nickel
Battery Contact 1 Cells AA/A Size Steel
Round Cell Neg. Contact AA/CR2/A THT
Connector Accessory, Contact, Steel
3 Pole(s), Screw Terminal, Plug
BATT CONTACT SPRING MULTI PC PIN
BATT-HOLDER-CLIPS 590K 9V AAA N
BATTERY HOLDER, AA/N, 1WAY; Battery Sizes Accepted: AA, N; Battery Terminals: PCB Pins; Contact Material: Steel; Contact Plating: Tin Plated Contacts; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Spring Contac
Battery Contact; Tamaños De Batería Aceptados:Aa, N; Contacto, Material:Acero; Contacto, Chapado:Estaño; Terminales De La Batería:Agujero Pasante; Material Del Cuerpo:Spring Steel; Núm. De Baterías:1; Para Usar Con:Aa/N Batteries |Keystone 590

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 590.