Keystone 5124

Test Point, Compact, THM, PC, .350 L, .125 OD, Heat Resistant Nylon 46, Purple
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5124.

IHS

Datasheet1 page11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.96%

CAD Models

Download Keystone 5124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.199
$ 0.187
$ 0.187
Stock
20,141
82,871
82,871
Authorized Distributors
6
6
6

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Keystone 5124 provided by its distributors.

Test Point, Compact, THM, PC, .350 L, .125 OD, Heat Resistant Nylon 46, Purple
Test Point, Pcb, Purple, Through Hole; Rango De Producto:-; Contacto, Material:Fosfuro De Bronce; Contacto, Chapado:Plata |Keystone 5124
Test Point; PCB; Compact; 0.130 in. Terminal; Through-Hole Snap-Fit Mount; 0.015 in. Silver Plated Phosphor Bronze Contact; Purple; Nylon 46 Base; 0.125 in.
TEST POINT, PCB, PURPLE, THROUGH HOLE; Product Range: -; Connector Colour: Purple; Connector Mounting: Through Hole Mount; Mounting Hole Dia: 1.6mm; Contact Material: Phosphor Bronze; Contact Plating: Silve 95M2496

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO