Keystone 5061-2

Spacer Round Swage 3.05mm-ID 6.35mm-OD 12.29mm-LG Brass ASTM B16 Nickel
$ 0.479

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5061-2.

Keystone

Datasheet1 page13 years ago

Sager Electronics

Future Electronics

TME

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Introduction Date2013-09-06

Related Parts

Keystone1454C
Spacer Round 3.05mm-ID 6.35mm-OD 12.7mm-LG Brass ASTM B16 Nickel
Keystone1454A
SPACER, 1/4 IN ROUND, 0.250 IN LENGTH, HOLE SIZE NUMBER 4, BRASS/NICKEL
Keystone1457B
Spacer Round 3.56mm-ID 6.35mm-OD 9.53mm-LG Brass ASTM B16 Nickel
Circular Spacer M3 Threaded 4.76mm Outer Diameter 16mm Length Brass Nickel Plated

Descriptions

Descriptions of Keystone 5061-2 provided by its distributors.

Spacer Round Swage 3.05mm-ID 6.35mm-OD 12.29mm-LG Brass ASTM B16 Nickel
Connector Accessories Round Swage Clear Spacer Brass Nickel Finish
SPACER, 1/4 ROUND SWAGE, .375 LENGTH, #4 HOLE SIZE, BRASS/NICKEL
Brass Ductile Nickel Plated Round Clear Swage Spacer
Spacers and Standoffs #4X.375H RND SPACER

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO