Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 5021

Test Point, Ultra Low Profile, Thm, No Base, H .200, Phosbronze/silver

$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5021.

IHS

Datasheet1 page13 years ago

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.35%

CAD Models

Download Keystone 5021 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Keystone 5021 provided by its distributors.

TEST POINT, ULTRA LOW PROFILE, THM, NO BASE, H .200, PHOSBRONZE/SILVER
Circuit Board Hardware - PCB T/H TEST POINT .200 UNINSULATED
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Test Plugs & Test Jacks T/H TEST POINT .200 UNINSULATED
Conn Test Point 1 POS Solder ST Thru-Hole 1 Port
Test Point, Pcb, Through Hole; |Keystone 5021
Test Point; PCB; Ultralow Profile; Through-Hole Mount; 0.017 in. Silver Plated Phosphor Bronze Contact; Silver Plated Phosphor Bronze Base; 0.200 in.
TEST POINT, PCB, THROUGH HOLE; Product Range: -; Connector Colour: -; Connector Mounting: Through Hole Mount; Mounting Hole Dia: 1mm; Contact Material: Phosphor Bronze; Contact Plating: Silver Plated Contac 22M2858

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO