Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 4953

Brass Tin Plate .512 inch High Through Hole PC Loop Test Point
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4953.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page11 years ago
Datasheet1 page19 years ago
Datasheet1 page19 years ago
Datasheet2 pages21 years ago

Sager Electronics

IHS

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+145%

CAD Models

Download Keystone 4953 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Keystone 4953 provided by its distributors.

Brass Tin Plate .512 inch High Through Hole PC Loop Test Point
Circuit Board Hardware - PCB PCB TEST POINT .512
Conn Test Point 1 POS Solder ST Thru-Hole 1 Port
Test Plugs & Test Jacks PCB TEST POINT .512
Test Point, Pcb, Through Hole; Rango De Producto:-; Contacto, Material:Latón; Contacto, Chapado:Estaño |Keystone 4953
TEST POINT, PCB, THROUGH HOLE; Product Range: -; Connector Colour: -; Connector Mounting: Through Hole Mount; Mounting Hole Dia: 1.19mm; Contact Material: Brass; Contact Plating: Tin Plated Contacts 99H7453

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO