Keystone 4814

Standoff Hex M/F, 6-32 Thread, 6.4mm A/F, 6.4mm LG, Nylon 6/6
$ 0.285

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4814.

element14 APAC

Datasheet1 page13 years ago

Farnell

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.09%

CAD Models

Download Keystone 4814 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA

Related Parts

Keystone4800
Spacer/Standoff, Hex Nylon 6.4Mm X 6.4Mm; |Keystone 4800
Keystone4817
Standoffs & Spacers .250 X .625 6-32 M/F HEX STANDOFF NYLON
Keystone4830
STANDOFF, 1/4 HEX, M-F, THREADED 8.32, LENGTH .500, NYLON 6/6

Descriptions

Descriptions of Keystone 4814 provided by its distributors.

Standoff Hex M/F, 6-32 Thread, 6.4mm A/F, 6.4mm LG, Nylon 6/6
SPACER/STANDOFF, HEX NYLON 6.4mm X 6.4mm; Standoff Type:Hex Male-Female; Material:Nylon (Polyamide); External Width:6.35mm; Overall
STANDOFF, HEX MALE-FEMALE, 12.8MM; Standoff Material: Nylon 6.6 (Polyamide 6.6); Thread Size - Metric: -; Thread Size - Imperial: 6-32; Standoff Type: Hex Male-Female; Body Length: 6.4mm; Product Range: -; Overall Length: 12.8m

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4814.