Keystone 4800

Spacer/Standoff, Hex Nylon 6.4Mm X 6.4Mm; |Keystone 4800
$ 0.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4800.

Sager Electronics

Datasheet1 page13 years ago

element14 APAC

Future Electronics

TME

Newark

Inventory History

3 month trend:
+91.10%

CAD Models

Download Keystone 4800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone4814
Standoff Hex M/F, 6-32 Thread, 6.4mm A/F, 6.4mm LG, Nylon 6/6
Keystone4830
STANDOFF, 1/4 HEX, M-F, THREADED 8.32, LENGTH .500, NYLON 6/6
Keystone4803
Standoff, Hex, M/F, 4-40-THD, 6.4mm A/F, 4.7mm LG, Nylon 6/6

Descriptions

Descriptions of Keystone 4800 provided by its distributors.

Spacer/Standoff, Hex Nylon 6.4Mm X 6.4Mm; |Keystone 4800
Nylon 4 - 40 Thread .250 inch Long Male / Female Hex Standoff
Standoff, Hex, M/F, 4-40-THD, 6.4mm A/F, 4.7mm LG, Nylon 6/6
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Spacers and Standoffs NYLON SPCR HEX 1/4
4-40 NYLON MALEFEMALE THREADED
Standoff; Thread Size - Imperial:4-40; S; Standoff; Thread Size - Imperial:4-40; Spacer Material:Nylon; External Width:6.4mm; Body Length:6.35mm; Hex Body Size:0.25"; Overall Length:6.4mm; Spacer Plating:Nickel; Spacer Style:Hexagon; Spacer Thread Type:Male / Female

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO