What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 4608

Socket for TO-3 Transistor-Chasis Mount.045" Boss Height
$ 1.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4608.

IHS

Datasheet1 page7 years ago

Keystone

Sager Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.79%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-01-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Keystone4602
Socket for TO-3 Transistor-Chasis Mount.045" Boss Height
Keystone4600
38.9 mm Length 2 Position Steel Tin Plate TO-3 socket for PC boards
Keystone4606
Socket for TO-3 Transistor-Chasis Mount
Keystone4601
Socket for TO-3 Transistor-Chasis Mount.090" Boss Height
Keystone4603
Socket for TO-3 Transistor-Chasis Mount.030" Boss Height
Keystone4618
Socket for TO-3 Transistor-Chasis Mount.125" Boss Height

Descriptions

Descriptions of Keystone 4608 provided by its distributors.

Socket for TO-3 Transistor-Chasis Mount.045" Boss Height
Conn Transistor Socket SKT 3 POS ST Panel Mount
Transistor Socket, TO-3, 3 Contact(s)
TRANSISTOR SOCKET, 3 POSITION, THROUGH HOLE
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
IC & Component Sockets XSTR SKT TO-3CHS MTG
Transistor Socket, 3 Position, Through Hole; Rango De Producto:-; Conector, Tipo:To-3 Socket; Núm. De Contactos:3; Espaciado, Paso:-; Paso De Fila:-; Contacto, Chapado:Estaño; Contacto, Material:Latón; Anchura Externa:1" |Keystone 4608

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO