What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 4600

38.9 mm Length 2 Position Steel Tin Plate TO-3 socket for PC boards
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4600.

Farnell

Datasheet1 page13 years ago

Newark

element14

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+1.76%

CAD Models

Download Keystone 4600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-01-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Keystone4606
Socket for TO-3 Transistor-Chasis Mount
Keystone4602
Socket for TO-3 Transistor-Chasis Mount.045" Boss Height
Keystone4603
Socket for TO-3 Transistor-Chasis Mount.030" Boss Height
Keystone4601
Socket for TO-3 Transistor-Chasis Mount.090" Boss Height
Keystone4608
Socket for TO-3 Transistor-Chasis Mount.045" Boss Height

Descriptions

Descriptions of Keystone 4600 provided by its distributors.

38.9 mm Length 2 Position Steel Tin Plate TO-3 socket for PC boards
Socket for TO-3 Transistor-PCB Mount
Conn Transistor Socket SKT 3 POS ST Panel Mount
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
IC & Component Sockets XSTR SKT TO-3CHS MTG
SOCKET, TO-3; No. of Contacts: 3Contacts; Connector Type: Transistor Socket; Pitch Spacing: -; Product Range: -; Row Pitch: -; Contact Material: Brass; Contact Plating: Tin Plated Contacts; SVHC: No SVHC (15-Jan-2019); Connector
Transistor Socket, 3 Position, Through Hole; Rango De Producto:-; Conector, Tipo:Transistor Socket; Núm. De Contactos:3; Espaciado, Paso:-; Paso De Fila:-; Contacto, Chapado:Estaño; Contacto, Material:Latón; Anchura Externa:0.73" |Keystone 4600

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4600.