Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 4002

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4002.

IHS

Datasheet1 page13 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Agility

Inventory History

3 month trend:
-50.69%

CAD Models

Download Keystone 4002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Keystone 4002 provided by its distributors.

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Terminal; Connector Type:Solder Lug; Stu |Keystone 4002
Test Connectors, Probes & Testleads TP TERM BRS TIN PLT
Thick Brass Matte Tin Plated Terminal Lug
Lug Terminal Brass 23.02mm Tin
PC TEST TERMINAL LUG .130" DIM.
Lug; PC Terminal; M3 Smooth Edge Stud Hole; 0.905 in. Length; 0.020 in. Matte Tin Plated Brass; 0.312 in. Width - Stud End; 0.075 in. Width Solder End

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO