Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 3578

Terminal, Pcb Female, Quick-fit, Vertical Mounting/orientation, .187"X.02", Brass
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3578.

IHS

Datasheet1 page6 years ago

Keystone

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.91%

CAD Models

Download Keystone 3578 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-09-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Keystone3548
TERMINAL TAB, QUICK-FIT, PCB FEMALE, .187X.020 TAB, BRASS/TIN-NICKEL
Keystone3551
Quick connect terminal Tin Brass Plugin Cold-pressed Terminals ROHS
TE Connectivity1217137-1
PCB Terminal, 6.35mm x 0.8mm, 0.25" x 0.031"", Brass, 1.4 mm, Tin, FASTON 250"
Keystone3525
Thick Brass Tin Nickel Plate 5.2 x 0.5 mm PCB Female Quick Fit Terminal
TE Connectivity1217080-1
TE Connectivity tin platedPCBTerminal blocks Female terminal, FASTON .205/.250series
TE Connectivity153259-3
Quick Disconnect Terminal RCP 20mm 7.4mm Tin Loose Piece

Descriptions

Descriptions of Keystone 3578 provided by its distributors.

TERMINAL, PCB FEMALE, QUICK-FIT, VERTICAL MOUNTING/ORIENTATION,.187"X.02",BRASS
Female PCB Terminal Accepts .187" x .020" Tabs
Quick Fit Terminal Brass F 5.9mm Tin Nickel
Pc Quick Fit Terminal; |Keystone 3578
Terminals Low Force Quick Fit Female
TERM FEMALE .205" PC QUICK-FIT

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO