Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 3557

Fuse holder; current rating 30A; for series ATO, ATC, 257; THT
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3557.

IHS

Datasheet2 pages6 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Sager Electronics

Inventory History

3 month trend:
-10.26%

CAD Models

Download Keystone 3557 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-10-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Keystone 3557 provided by its distributors.

Fuse holder; current rating 30A; for series ATO, ATC, 257; THT
FUSE CLIP, 0.8X2.8MM, PCB MOUNT; Fuse Holder Type: Automotive Blade Fuse Clip; Fuse Current: 20A; Fuse Size Held: ATC, ATO, MINI; Holder Terminals: Through Hole; No. of Fuses: 1Fuses; Product Range: -; Voltage Rating VAC: 500V;
Fuse Clip, 0.8 X 2.8Mm, Pcb Mount; Voltage Rating Vdc:-; Voltage Rating Vac:500V; Fusible, Intensidad:20A; Fusible, Tipo De Soporte:Pinza Para El Fusible De Tipo Cuchilla Para Automoción; Soporte, Terminales:Agujero Pasante |Keystone 3557

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3557.