Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 3549

Fuse holder; current rating 30A; for Mini 297, 997series/Bussmann ATM; THT
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3549.

IHS

Datasheet1 page11 years ago

Future Electronics

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.03%

CAD Models

Download Keystone 3549 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Keystone 3549 provided by its distributors.

Fuse holder; current rating 30A; for Mini 297, 997series/Bussmann ATM; THT
FUSE CLIP, AUTOMOTIVE, THM, VERTICAL ENTRY, 1 CELL, FUSE SIZE MINI, 30 AMPS
30 A 500 V PCB Mount Horizontal Mini Fuse Clip
Fuse Clip 30A 500VAC Through Hole Faston Automotive
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Fuseholder, Clip, Pcb Mount, 500V, 15A; |Keystone 3549
Blade Connector, 30A, TH 10.2mm × 2.8mm × 4mm
Fuse Clips and Holders AUTO FUSE CLIP .032
FUSE HOLDER, 0.8 X 2.8MM, PCB MOUNT
HORIZONTAL AUTOMOTIVE BLADE FU

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO