Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 3522

Keystone 30A Pcb Mount Fuse Holder For 5.2 X 0.64MM Automotive Fuse, 500 V AC
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3522.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page23 years ago
Datasheet1 page19 years ago
Datasheet1 page11 years ago
Datasheet2 pages21 years ago

IHS

element14 APAC

Sager Electronics

Newark

Inventory History

3 month trend:
+12.14%

CAD Models

Download Keystone 3522 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Keystone 3522 provided by its distributors.

KEYSTONE 30A PCB MOUNT FUSE HOLDER FOR 5.2 X 0.64MM AUTOMOTIVE FUSE, 500 V AC
Keystone PCB Fixed fuse holder, size 5.2 x 0.64mm, 30A, PCB install
Auto Blade Fuse Clip 0.480 in. x 0.200 in. Brass Tin Nickel PCB Pin Through Hole Mount
FUSE CLIP, 0.64 X 5.2MM, PCB, 20A, 500V; Fuse Holder Type:Automotive Blade Fuse Clip; Fuse Current:-; Fuse Size Held:0.205" x 0.025", 5.2mm x 0.64mm; Holder Terminals:Through Hole; No. of Fuses:1Fuses; Product Range:- 66
Fuse Clip, 0.64 X 5.2Mm, Pcb, 20A, 500V; Voltage Rating Vdc:-; Voltage Rating Vac:500V; Fusible, Intensidad:-; Fusible, Tipo De Soporte:Pinza Para El Fusible De Tipo Cuchilla Para Automoción; Soporte, Terminales:Agujero Pasante |Keystone 3522

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3522.