Keystone 3479

Spacer/Standoff Round Al 0.375In X 9.5Mm; |Keystone 3479
$ 0.231

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3479.

Newark

Datasheet1 page13 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Future Electronics

Inventory History

3 month trend:
-14.86%

Related Parts

Keystone3486
Spacer/Standoff Round Al 0.375In X 9.5Mm; |Keystone 3486
Keystone2202
HEX STANDOFF #4-40 ALUMINUM 3/8" / Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8"
Keystone2209
Spacer/Standoff, Hex, Al, 6.4Mm X 9.5Mm; |Keystone 2209

Descriptions

Descriptions of Keystone 3479 provided by its distributors.

Spacer/Standoff Round Al 0.375In X 9.5Mm; |Keystone 3479
Aluminum 1/4 Round Female Standoff
STANDOFF RD 4-40 THD .375"L ALUM
ROUND STANDOFF #4-40 ALUM 3/8"
Spacers and Standoffs RND .250X.375 ALUM
Standoff; Wire Diameter:6.35mm; Thread S; Standoff; Wire Diameter:6.35mm; Thread Size - Imperial:4-40; Spacer Material:Aluminium; Body Diameter:0.375"; Leaded Process Compatible:No; Overall Length:9.5mm; Peak Reflow Compatible (260 C):No; Spacer Plating:Iridite

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO