Keystone 3197

Washer Flat 3.05mm-ID 0.12in-ID 9.5mm-OD 0.375in-OD 1.57mm-THK 0.062in-THK Fiber
$ 0.047

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3197.

Keystone

Datasheet1 page13 years ago

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Keystone3201
Washer Flat 3.56mm-ID 0.14in-ID 9.5mm-OD 0.375in-OD 1.57mm-THK 0.062in-THK Fiber
Keystone3196
Washer; Flat; 0.312 in. Outside Diameter; No. 4; Fiber
Keystone3370
Washer; Flat; 0.312 in. Outside Diameter; No. 6; Fiber

Descriptions

Descriptions of Keystone 3197 provided by its distributors.

Washer Flat 3.05mm-ID 0.12in-ID 9.5mm-OD 0.375in-OD 1.57mm-THK 0.062in-THK Fiber
Washer; Flat; 0.373 in. Outside Diameter; No. 4; Fiber
WASHER; FLAT; .115 ID; .375 OD; .062 THICK; FIBRE
Washer Rohs Compliant: Yes |Keystone 3197
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Screws & Fasteners .375 Flat Fibre Wshr .062 Width, #4

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO