Keystone 3201

Washer Flat 3.56mm-ID 0.14in-ID 9.5mm-OD 0.375in-OD 1.57mm-THK 0.062in-THK Fiber
$ 0.044

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3201.

Keystone

Datasheet1 page13 years ago

TME

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.46%

CAD Models

Download Keystone 3201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2008-01-21

Related Parts

Keystone3208
Washer; Flat; 0.373 in. Outside Diameter; No. 10; Fiber
Keystone3161
Washer; Flat; 0.373 in. Outside Diameter; No. 6; Fiber
Keystone3370
Washer; Flat; 0.312 in. Outside Diameter; No. 6; Fiber

Descriptions

Descriptions of Keystone 3201 provided by its distributors.

Washer Flat 3.56mm-ID 0.14in-ID 9.5mm-OD 0.375in-OD 1.57mm-THK 0.062in-THK Fiber
Washer; Flat; 0.373 in. Outside Diameter; No. 6; Fiber
#6 Flat Washer 0.062 (1.57mm) 1/16 Thick Fibre
WASHER, FLAT, .140 ID, .375 OD, .062 THICK, FIBRE
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Screws & Fasteners WSHR FIBER#6 .375OD

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO