Keystone 3108

Washer Shoulder 5.1mm-ID 0.2in-ID 10.1mm-OD 0.399in-OD 1.6mm-THK 0.062in-THK Nylon 6/6
$ 0.076

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3108.

Keystone

Datasheet1 page13 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-33.34%

CAD Models

Download Keystone 3108 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone3107
Washer Shoulder 5.1mm-ID 0.2in-ID 11.1mm-OD 0.438in-OD 1.6mm-THK 0.062in-THK Nylon 6/6
Keystone3109
Washer; Shoulder; 0.513 in. Outside Diameter; 1/4-20; Nylon 6/6
Keystone3214
Washer; Flat; 0.500 in. Outside Diameter; No. 10; Nylon 6/6

Descriptions

Descriptions of Keystone 3108 provided by its distributors.

Washer Shoulder 5.1mm-ID 0.2in-ID 10.1mm-OD 0.399in-OD 1.6mm-THK 0.062in-THK Nylon 6/6
Washer; Shoulder; 0.399 in. Outside Diameter; No. 10; Nylon 6/6
Fasteners, Nylon Washer; Internal Diamet |Keystone 3108
WASHER, SHOULDER, .200 ID, .399 OD, .062 THICK, NYLON 6/6
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Screws & Fasteners SHOULDER WASHER
FASTENERS, NYLON WASHER; Internal Diameter:5.1mm; External Diameter:10.1mm; Fastener Material:Nylon (Polyamide); Thread Size - Metric:M5; Product Range:-; External Depth:6.35mm; Hole Diameter:0.2"; Inner Diameter:0.26"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO