Keystone 3239

Washer Shoulder 5mm-ID 0.196in-ID 12.7mm-OD 0.5in-OD 1.6mm-THK 0.062in-THK Fiber
$ 0.123

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3239.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.11%

Related Parts

Keystone3066
Washer; Shoulder; 0.417 in. Outside Diameter; No. 8; Fiber
Keystone3233
Washer; Shoulder; 0.240 in. Outside Diameter; No. 6; Fiber
Keystone3238
Washer Shoulder 4.9mm-ID 0.194in-ID 9.5mm-OD 0.375in-OD 2.36mm-THK 0.093in-THK Fiber

Descriptions

Descriptions of Keystone 3239 provided by its distributors.

Washer Shoulder 5mm-ID 0.196in-ID 12.7mm-OD 0.5in-OD 1.6mm-THK 0.062in-THK Fiber
Washer; Shoulder; 0.240 in. Outside Diameter; No. 10; Fiber
WASHER; SHOULDER; .196 ID; .240 OD; .062 THICK; FIBRE
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Screws & Fasteners #10 FIBER WASHER
WASHER SHOULDER #10 FIBRE 100/PK
WASHER 10 PHENOLIC SHLDR WASHER

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO