Keystone 3057

Washer; Shoulder; 0.399 in. Outside Diameter; No. 10; Nylon 6/6
$ 0.099

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3057.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+89.18%

Supply Chain

Country of OriginUSA
Introduction Date2013-04-16

Related Parts

Keystone3108
Washer Shoulder 5.1mm-ID 0.2in-ID 10.1mm-OD 0.399in-OD 1.6mm-THK 0.062in-THK Nylon 6/6
Keystone3055
Washer Shoulder 3.6mm-ID 0.14in-ID 7.4mm-OD 0.29in-OD 1.2mm-THK 0.047in-THK Nylon 6/6
Keystone3058
Washer; Shoulder; 0.399 in. Outside Diameter; No. 10; Nylon 6/6

Descriptions

Descriptions of Keystone 3057 provided by its distributors.

Washer; Shoulder; 0.399 in. Outside Diameter; No. 10; Nylon 6/6
WASHER, SHOULDER, .200 ID, .399 OD, .062 THICK, NYLON 6/6
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Screws & Fasteners #10 .5" WASHER
SHOULDER WASHER, NYLON, #10, 5.1X10.1MM; Internal Diameter: 5.1mm; External Diameter: 10.1mm; Fastener Material: Nylon 6.6 (Polyamide 6.6); Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Stand-By Jack; For Use

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO