Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 3012

Battery Holders, Contacts and Clips 16mm COIN CELL CLIP SMT Sn PLTD PhosBrnz
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3012.

Upverter

Datasheet1 page8 years ago

Future Electronics

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.91%

CAD Models

Download Keystone 3012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Keystone 3012 provided by its distributors.

Battery Holders, Contacts and Clips 16mm COIN CELL CLIP SMT Sn PLTD PhosBrnz
SMT Holder for 16mm Cell-Tin Nickel Plate
Keystone, CR1616, CR1620 Battery Battery Contact, 1 Cell, PCB Mount, 16mm Battery Diameter, Top Spring Arm Contact
Battery Smd Retainer, 16Mm; |Keystone 3012
Battery Holder 1 Cells Phosphor Bronze
Telecom and Datacom Connector, Female, Jack
Coin Cell Clip 16mm 1 Cell SMD
BATTERY SMD RETAINER, 16MM; Battery Sizes Accepted: Coin Cell - 16mm; Battery Terminals: SMD; Contact Material: Phosphor Bronze; Contact Plating: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Coin Cell Batte

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3012.