Keystone 29334

Screw Machine Pan-HD Slot M2.5 X 0.45-THD 12mm-LG 15in/32in-LG 0.472in-LG Nylon
$ 0.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 29334.

Keystone

Datasheet1 page13 years ago

TME

Sager Electronics

Future Electronics

Newark

Inventory History

3 month trend:
-45.57%

CAD Models

Download Keystone 29334 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone29336
Nylon M2.5 Thread Binding Head Machine Screw
Keystone29331
Screw Machine Pan-HD Slot M2.5 X 0.45-THD 6mm-LG 15in/64in-LG 0.236in-LG Nylon 6/6
Keystone29330
Nylon M2.5 Thread Binding Head Machine Screw

Descriptions

Descriptions of Keystone 29334 provided by its distributors.

Screw Machine Pan-HD Slot M2.5 X 0.45-THD 12mm-LG 15in/32in-LG 0.472in-LG Nylon
Nylon M2.5 Thread Binding Head Machine Screw
SCREW, BNDING HEAD, SLOTTED, M2.5 THREAD, 12MM LENGTH, NYLON 6/6
Nylon Metric Screw; |Keystone 29334
Nylon 6/6 UL 94V-2 Pan Head Screw
MACH SCREW PAN SLOTTED M2.5X0.45
Screws & Fasteners M2.5 12.0mm NYL SCRW
M2.5X12 NYLON PAN SLOTTED HEAD

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO