Keystone 29331

Screw Machine Pan-HD Slot M2.5 X 0.45-THD 6mm-LG 15in/64in-LG 0.236in-LG Nylon 6/6
$ 0.113

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 29331.

Keystone

Datasheet1 page13 years ago

TME

Future Electronics

Newark

Inventory History

3 month trend:
-17.00%

CAD Models

Download Keystone 29331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA

Related Parts

Keystone29330
Nylon M2.5 Thread Binding Head Machine Screw
Keystone29334
Screw Machine Pan-HD Slot M2.5 X 0.45-THD 12mm-LG 15in/32in-LG 0.472in-LG Nylon
Keystone29336
Nylon M2.5 Thread Binding Head Machine Screw

Descriptions

Descriptions of Keystone 29331 provided by its distributors.

Screw Machine Pan-HD Slot M2.5 X 0.45-THD 6mm-LG 15in/64in-LG 0.236in-LG Nylon 6/6
Nylon M2.5 Thread Binding Head Machine Screw
Nylon Ø 4.8 x 6 mm M2.5 Screw Driver Slot Pan Head Screw
Screw Metric Machine; M2.5 Thread Size; 6mm Long
Nylon Metric Screw; |Keystone 29331
MACH SCREW PAN SLOTTED M2.5X0.45
Screws & Fasteners M2.5 6.0mm NYL SCRW

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO