Keystone 24431

Standoff; 5MM Hex; Threaded M3; Length 6 in; Alum/clear Iridite
$ 0.228

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24431.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+16.16%

CAD Models

Download Keystone 24431 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China

Related Parts

Keystone24441
Standoff Hex F M3 X 0.5-THD 5.5mm-A/F Aluminum ASTM B211 Clear Iridite
Keystone24440
Aluminum 5.5mm Hex Female Standoff
Keystone24430
Standoff Hex F/F M3 X 0.5-THD 5mm-A/F Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of Keystone 24431 provided by its distributors.

STANDOFF; 5MM HEX; THREADED M3; LENGTH 6 IN; ALUM/CLEAR IRIDITE
Female Aluminum Standoff (Metric); |Keystone 24431
Aluminum 5mm Hex Female Standoff
Standoffs & Spacers 5.0 HEX 6.0mm ALUM
Metric Hardware 5.0 HEX 6.0mm ALUM

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO