Keystone 24382

Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Brass ASTM B16 Nickel QQ-N-290
$ 0.348

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24382.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

Future Electronics

Inventory History

3 month trend:
+89.11%

Supply Chain

Country of OriginMainland China
Introduction Date2008-04-09

Related Parts

Keystone24381
Ø 0.177 x 0.236 inch M2.5 Threaded Hex Brass Nickel Plated Female Standoff
Keystone24402
Standoff, Hex F/F, M3x0.5-THD, 5.5mm A/F, Brass, ASTM B16, Nickel QQ-N-290
Keystone24392
Metric Threaded Standoff | Keystone Electronics 24392
Hexagonal Female Spacer M2.5 Threaded 5mm A/F 8mm Length Brass Nickel Plated
Hexagonal Female Spacer M3 Threaded 9mm A/F 8mm Length Brass Nickel Plated
Hexagonal Female Spacer #4-40 UNC-2B Threaded 5mm A/F 10mm Length Brass Nickel Plated

Descriptions

Descriptions of Keystone 24382 provided by its distributors.

Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Brass ASTM B16 Nickel QQ-N-290
Metric Threaded Standoff | Keystone Electronics 24382
Brass Nickel Plated 4.5 x 8 mm Threaded HEX Standoff
Brass 4.5mm Hex Female Standoff
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
HEX STANDOFF M2.5X0.45 BRASS 8MM
Standoffs & Spacers 4.5 HEX 8.0mm BRS
Metric Hardware 4.5 HEX 8.0mm BRS

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO