Keystone 24380

Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Brass ASTM B16 Nickel QQ-N-290
$ 0.268

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24380.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

Future Electronics

Mouser

Inventory History

3 month trend:
-1.25%

CAD Models

Download Keystone 24380 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2008-04-09

Related Parts

Keystone24381
Ø 0.177 x 0.236 inch M2.5 Threaded Hex Brass Nickel Plated Female Standoff
Keystone24390
24390 - Ø 0.196 inch (5 mm) M3 Threaded Brass Nickel Plating Hex Female Standoff
Keystone24400
METRIC Standoff (Replaced 4395) | Keystone Electronics 24400
Hexagonal Female Spacer M3 Threaded 5mm A/F 4mm Length Brass Nickel Plated
Hexagonal Female Spacer #4-40 UNC-2B Threaded 5mm A/F 10mm Length Brass Nickel Plated
M3 Threaded Hexagonal Brass Spacer, 5mm A/F, 30mm body length, Nickel finish

Descriptions

Descriptions of Keystone 24380 provided by its distributors.

Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Brass ASTM B16 Nickel QQ-N-290
Metric Threaded Standoff | Keystone Electronics 24380
Ø4.5 x 5 mm Brass Nickel Plated Threaded Hex Standoff
Brass 4.5mm Hex Female Standoff
Standoffs & Spacers 4.5 HEX 5.0mm BRS
Metric Hardware 4.5 HEX 5.0mm BRS

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO