Keystone 24320

METRIC Standoff (Replaced 4320) | Keystone Electronics 24320
$ 0.655

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24320.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

DigiKey

Inventory History

3 month trend:
+15.28%

Supply Chain

Country of OriginMainland China
Introduction Date2008-04-09

Related Parts

Keystone24321
METRIC Standoff (Replaced 4321) | Keystone Electronics 24321
Keystone8799
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone24322
Standoff Hex M/F M3 X 0.5-THD 5.5mm-A/F 8mm-LG Brass ASTM B16 Nickel QQ-N-290
15.00Mm M3 Metric M/F Threaded Hex Brass Spacer/Pillar Rohs Compliant: Yes |Harwin R30-3011502

Descriptions

Descriptions of Keystone 24320 provided by its distributors.

METRIC Standoff (Replaced 4320) | Keystone Electronics 24320
Brass 5.5mm Hex M-F Standoff
M3 MALEFEMALE BRASS STANDOFF
HEX STANDOFF M3 BRASS 12MM
Standoffs & Spacers 5.5 HEX 12.0mm BRS
M3 M/F BRASS STNDOFF
METRIC SPACER

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO