Keystone 2149

Standoff Hex M/F 8-32-THD 6.4mm-A/F 9.5mm-LG Stainless Steel ASTM A581/A582
$ 1.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2149.

Sager Electronics

Datasheet1 page13 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Introduction Date2008-01-08

Related Parts

Keystone2119
Spacer/Standoff, Hex, Ss, 6.4Mm X 9.5Mm; |Keystone 2119
Keystone2087
Threaded Stainless Steel Male/Female Hex Standoff 4-40 Thread Length .375 inch
Keystone8712
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Stainless Steel ASTM A581/A582

Descriptions

Descriptions of Keystone 2149 provided by its distributors.

Standoff Hex M/F 8-32-THD 6.4mm-A/F 9.5mm-LG Stainless Steel ASTM A581/A582
Stainless Steel 1/4 Hex M-F Standoff
SPACER/STANDOFF, HEX, SS, 6.4MM X 9.5MM
Screw Machine; Nickel Plated Finish; M3; 0.236 in. Long
Spacers and Standoffs SS .375 M/F THRD
Spacer/Standoff, Hex, Ss, 6.4Mm X 9.5Mm; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Acero Inoxidable; Longitud Total:9.525Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:8-32 |Keystone 2149

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO