Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 211

Cylindrical Battery Contacts, Clips, Holders & Springs Battery SPRING .28X.33
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 211.

element14 APAC

Datasheet1 page13 years ago

TME

element14

Farnell

Future Electronics

Inventory History

3 month trend:
-6.03%

Supply Chain

Country of OriginUSA
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Keystone 211 provided by its distributors.

Cylindrical Battery Contacts, Clips, Holders & Springs Battery SPRING .28X.33
Contact; Battery; Negative; Nickel Plated Spring Steel Spring Coil; 2/3 A AA
BATTERY CONTACT, SPRING, A/AA; Battery Sizes Accepted: AA, A; Battery Terminals: Spring; Contact Material: Steel; Contact Plating: Nickel Plated Contacts; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Battery
Battery Spring Contact, A & Aa Cells; Tamaños De Batería Aceptados:Aa, A; Contacto, Material:Acero; Contacto, Chapado:Níquel; Terminales De La Batería:Muelle; Para Usar Con:A/Aa Batteries; Tipo De Accesorio:Spring Contact |Keystone 211

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 211.