Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 1929A

Slimline Tension Fit Nylon PCB Support
$ 0.111

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1929A.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

DigiKey

Inventory History

3 month trend:
-90.63%

CAD Models

Download Keystone 1929A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2008-01-02

Related Parts

Keystone9448
SCREW, BNDING HEAD, SLOTTED, 8-32 THREAD, 1.00 LENGTH, .335 OD, NYLON 6/6
Keystone9439
SCREW, BNDING HEAD, SLOTTED, 6-32 THREAD, 1.00 LENGTH, .282 OD, NYLON 6/6
Keystone9452
Screw, Binder, Nylon, 10-32, 25.4Mm; |Keystone 9452

Descriptions

Descriptions of Keystone 1929A provided by its distributors.

Slimline Tension Fit Nylon PCB Support
Spacers and Standoffs SUPPORT, NYLON 1/2
BRD SPT SNAP FIT/LOCK NYLON 1/2"
INSULATED PC SLIMLINE TENSION-

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO