Keystone 1829

Standoff, 1/4 Hex, Female, Threaded 4-40, Length .875, Alum/clear Iridite
$ 0.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1829.

Keystone

Datasheet1 page13 years ago

Farnell

TME

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.28%

Related Parts

Keystone1451D
Standoffs & Spacers .250 X ..625 6-32 THREADED HEX STANDOFF BRASS
Keystone1834
Spacer/Standoff, Hex Brass 6.35Mm X 15.9Mm; |Keystone 1834
Keystone1450C
Standoffs & Spacers .250 X .500 4-40 THREADED HEX STANDOFF BRASS

Descriptions

Descriptions of Keystone 1829 provided by its distributors.

STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .875, ALUM/CLEAR IRIDITE
Standoffs & Spacers .250 X .625 4-40 THREADED HEX STANDOFF BRASS
Standoff Hex F 4-40-THD 6.35mm-A/F Brass Zinc Clear Chromate
0.625 Brass Zinc Finished Threaded Standoff
Spacers and Standoffs 1/4 X5/8 SPACER,HEX
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
STANDOFF, HEX FEMALE-FEMALE, 15.9MM; Standoff Material: Brass; Thread Size - Metric: -; Thread Size - Imperial: 4-40; Standoff Type: Hex Female-Female; Body Length: -; Product Range: -; Overall Length: 15.9mm; External Width: 6.
STANDOFF HEX 4-40THR .625"L BRS

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO