Keystone 1734-2

Standoff, Hex Swage, 5/32" O.d., 3/16" Long, 2-56 Thread, 1/16" Thick Panel, Brass
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1734-2.

Sager Electronics

Datasheet1 page13 years ago

TME

Future Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Introduction Date2007-12-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keystone1731-2
STANDOFF, HEX SWAGE,5/32" O.D.,1/8" LONG,2-56 THREAD,1/16" THICK PANEL, BRASS
Keystone1590-2
Standoff, Round, Swage, Female, 2-56 Thread, Brass, ASTM B16, Nickel Plated, QQ-N-290
Keystone1589-2
Standoff, Round, Swage, Female, 2-56 Thread, Brass, ASTM B16, Nickel Plated, QQ-N-290
Hexagonal Female Spacer M3 Threaded 5mm A/F 4mm Length Brass Nickel Plated
Standoff Hex M/M M3 X 0.5-THD 5mm-A/F 6mm-LG Brass Nickel
Hexagonal Female Spacer M3 Threaded 9mm A/F 8mm Length Brass Nickel Plated

Descriptions

Descriptions of Keystone 1734-2 provided by its distributors.

STANDOFF, HEX SWAGE,5/32" O.D.,3/16" LONG,2-56 THREAD,1/16" THICK PANEL, BRASS
Standoff Hex Swage F 2-56-THD Brass ASTM B16 Nickel QQ-N-290
Swage 2-56 Threaded Female Natural 5/32" Hex Standoff
Spacers and Standoffs 2-56X3/16 SWAGE SPCR
2-56 HEX SWAGE THREADED STANDO

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO