Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 1281

Male PCB Tab Terminal 0.250 in. x 0.032 in. Tab Vertical Mount Brass Tin Plate
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1281.

IHS

Datasheet2 pages13 years ago

Farnell

Newark

Sager Electronics

TME

Inventory History

3 month trend:
-32.80%

CAD Models

Download Keystone 1281 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1-726389-2
Tab Terminal, Right Angle, 4.8X0.8Mm, pcb; |Te Connectivity Amp 1-726389-2
TE Connectivity726388-2
CRIMP TAB TERMINAL, UNINSULATED, TIN OVER COPPER PLATED, STRAIGHT, 4.8 X 0.5MM
TE Connectivity160650-2
Terminal, Male Disconnect, 6.35Mm, Crimp; |Te Connectivity Amp 160650-2
TE Connectivity726389-2
TE Connectivity 726389-2 FASTON Terminal Box TAB 187 Premier 1 pc
PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 4.75 x 0.51mm, Carton
Molex PCBBlade terminal Bare spade terminal, 19705series, Male plug, 6.35 x 0.81mmconnector

Descriptions

Descriptions of Keystone 1281 provided by its distributors.

Male PCB Tab Terminal 0.250 in. x 0.032 in. Tab Vertical Mount Brass Tin Plate
TERMINAL QUICK-FIT PCB MALE TAB SIZE.250 LENGTH 1.22 VERTICAL BRASS/TIN
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Flat terminal; male; 6.4x0.8mm; THT; tinned brass
Quick Fit Terminal Brass M 30.99mm Matte Tin
TERM PCB 6.35MM X 0.81MM 0.25" X 0.032";
TERMINAL QUICKFIT MALE .250"TAB
TERMINAL, MALE DISCONNECT, 0.25", QUICK CONNECT; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Terminal Material: Brass; Mounting Hole Dia: 1.3mm; Terminal Plating: Tin; Product 62W4866

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO