Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 1220

Terminal Tab; Quick-fit; Pcb Male; 90 Deg.; Rivet Mount; .110 Tab
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1220.

Newark

Datasheet1 page13 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.77%

CAD Models

Download Keystone 1220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Keystone1221
TERMINAL TAB; QUICK-FIT; PCB MALE; 90 DEG.; RIVET MOUNT; .187 TAB
TE Connectivity42117-2
TE Connectivity PCB Terminal, Flat Bare Terminal, FASTON .250 Series, Male, 6.35 x 0.81mm Contact
TE Connectivity61951-1
Quick Disconnect Terminal M 11.05mm 7.49mm Tin Loose Piece
Keystone1261
9.5 x 6.4 x 6.4 mm Bright Brass Rivet Mount Quick-Fit Terminal
Keystone1229
TERMINAL TAB; QUICK-FIT; DUAL; PCB MALE; 90 DEG.; RIVET MOUNT; .250 TAB
TE Connectivity141878-2
Quick Disconnect Adapter Terminal 12-24AWG Brass M/M 11.8mm Tin Box

Descriptions

Descriptions of Keystone 1220 provided by its distributors.

TERMINAL TAB; QUICK-FIT; PCB MALE; 90 DEG.; RIVET MOUNT; .110 TAB
Terminals PC QUICK-FIT TERM .3 75X.27X.180 MATTE
Quick-Fit, Pcb Male, Brass Tin Plated, 20 A
Quick-Fit Terminal; |Keystone 1220

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO