Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 11320

PTFE Insulated Solder Terminal | Keystone Electronics 11320
$ 1.405

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 11320.

Keystone

Datasheet1 page13 years ago

Newark

Sager Electronics

Related Parts

Keystone11306
TERMINAL TOP MOUNT SOLDER INSULATED PTFE WHITE PIN SIZE .093 BRASS/TIN
Keystone11300
PTFE Insulated Solder Terminal | Keystone Electronics 11300
Keystone11308
TERMINAL, TOP MOUNT SOLDER, INSULATED, PTFE, WHITE, PIN SIZE .093, BRASS/TIN

Descriptions

Descriptions of Keystone 11320 provided by its distributors.

PTFE Insulated Solder Terminal | Keystone Electronics 11320
Circuit Board Hardware - PCB .100 x .150 Solder Terminal
PTFE Insulated Top Mount Solder Terminal
TERM TURRET SINGLE L=3.81MM TIN
WHITE PTFE INSULATED TURRET TE
Terminal; Turret; Single Ended; 0.110 in. Height x 0.080 in. Diameter Turret; 0.136 in. x 0.100 in. Mount; Through Hole; 0.062 in. Thickness Board; Tin Plated Brass; Installation: Press-Fit

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO