Keystone 1008

Terminal Strip Quick-fit 5 Pair Male Vertical Rivet Mount Tab Size .250
$ 0.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1008.

Sager Electronics

Datasheet1 page13 years ago

IHS

Mouser

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+11.87%

CAD Models

Download Keystone 1008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity141878-2
Quick Disconnect Adapter Terminal 12-24AWG Brass M/M 11.8mm Tin Box
TE Connectivity42117-2
Terminal, Male Disconnect, 0.25In, Screw; |Te Connectivity Amp 42117-2
TE Connectivity42095-1
TE Connectivity PCB Terminal, Flat Blade, FASTON .250 Series, Male, 6.35mm × 0.81mm
Keystone1261
9.5 x 6.4 x 6.4 mm Bright Brass Rivet Mount Quick-Fit Terminal
Keystone1262
TERMINAL, QUICK-FIT, RIVET MOUNT, TAB SIZE.187, 90DEG, DUAL TAB, PCB MALE
Keystone1006
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II

Descriptions

Descriptions of Keystone 1008 provided by its distributors.

TERMINAL STRIP QUICK-FIT 5 PAIR MALE VERTICAL RIVET MOUNT TAB SIZE .250
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Bright Brass 1.82 inch Rivet Mount Quick-Fit Terminal
Terminal, Male Disconnect, 0.25In; |Keystone 1008
Quick Fit Terminal Bright Brass Tab/Tab 46.2mm
90 DEGREE RIVET TYPE QUICK FIT TERMINAL
Quick Fit Terminals TERMINAL .250
5X90 6.35 RIVET QUICK-FIT TERM

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO