Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keysight Technologies U2356A

Data Acquisition Module, 64 Channel; Svhc: No Svhc (15-DEC-2010)

Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies U2356A.

Farnell

Datasheet25 pages11 years ago
Datasheet24 pages13 years ago
Datasheet4 pages19 years ago
Datasheet10 pages19 years ago

Newark

Descriptions

Descriptions of Keysight Technologies U2356A provided by its distributors.

DATA ACQUISITION MODULE, 64 CHANNEL; SVHC:No SVHC (15-Dec-2010)
USB Modular Multifunction Data Acquisition Device
64-Channel 500kSa/s USB Data Acquisition
RS APAC
DATA ACQUISITION, 64CH, 1.3MHZ, 10V;
USB Modular Data Acquisition; Input Type:64 SE/32 DI multiplex analog input channels; No. of Channels:64; Features:Essential measurements can be made with laptop PC through simple setup with USB Hi-Speed 2.0 and bundled software ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC