Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keysight Technologies U1732C

Keysight U1732C Handheld LCR Meter, 20000 Count, Dual Display, 100/120 Hz, 1/10 kHz
$ 628.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies U1732C.

element14 APAC

Datasheet11 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-48.28%

Supply Chain

Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Keysight Technologies U1732C provided by its distributors.

Keysight U1732C Handheld LCR Meter, 20000 Count, Dual Display, 100/120 Hz, 1/10 kHz
LCR Meter, handheld, 20000 count, dual display, 100Hz/120Hz/1KHz/10KHz
LCR METER, HANDHELD, 120HZ; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (19-Dec-2011); Capacitance Measuring Range:20pF to 20mF; External Depth:41mm; External Length / Height:184mm; External Width:87mm; Inductance Measuring Ranges:20µH to 2000H; Resistance Measuring Range:2ohm to 200Mohm
LCR METER, HANDHELD, 184X87X41MM, 10KHZ; LCR Type:Hand Held; Test Frequency Max:10kHz; Inductance Measure Max:2kH; Capacitance Measure Max:20pF; Resistance Measure Max:0.2Gohm; Product Range:U1730C Series; SVHC:No SVHC
AGILENT TECHNOLOGIES U1732C Handheld LCR Meter. More details: Handheld LCR Meter, Inductance Range 20 uH - 2000H, Inductance Accuracy 0.2 Percent +3, Capacitance Range 20 pF- 20mF, Capacitance Accuracy best accuracy 0.2 Percent +3, Resistance Range (Ohms) 2 ohm - 200M ohm, Resistance Accuracy best accuracy 0.2 Percent +3, Display LCD, Counts 20 000, Test Frequencies 10 Khz, Auto Power Off Yes, Audible Continuity No, Diode Test No, Battery Type Alkaline 9V, Interface IR to USB
Measuring Functions = Impedance (Z) / Measuring Functions = Resistance (R) / Measuring Functions = Capacitance (C) / Measuring Functions = Inductance (L) / Measuring Functions = Phase Angle (θ) / Measuring Functions = Dissipation Factor (D) / Measuring Functions = Quality Factor (Q) / Measuring Functions = Equivalent Series Resistance (ESR) / LCR Type = Handheld / Test Frequency Max. kHz = 10 / Resistance Measuring Range Max. MOhm = 200 / Capacitance Max. pF = 20 / Inductance Max. kH = 2 / Display Type = LCD / Battery Type = 1x 9 V

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC